RACM100-12S/OF

RECOM Power
919-RACM100-12S/OF
RACM100-12S/OF

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad 100W 85-264Vin 12Vout 8.34A Medical

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 325,53 kr 13 255,30 kr
1 313,13 kr 26 262,60 kr
1 304,44 kr 65 222,00 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
8.34 A
Open Frame
4 kVAC
91 %
Medical
76.2 mm (3 in)
50.8 mm (2 in)
32 mm (1.26 in)
RACM100-S
Märke: RECOM Power
Överensstämmelse: ANSI; CAN/CSA; CE; EAC; FCC; IEC; RoHS; UL
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 25 C
Monteringsstil: Chassis
Öppen ram/inkapsling: Open Frame
Förpackning: Bulk
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 10
Underkategori: Power Supplies
Handelsnamn: Medline AC/DC
Typ: AC-DC Converter
Del # Alias: 21000310
Enhetens vikt: 156 g
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
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RACM100/OF 100W Medical Power Supply

RECOM RACM100/OF is an Open Frame single output medical grade AC/DC Power Supply. The 2" x 3" 2MOPP modules have an efficiency of up to 92% and feature low power dissipation. A no load power consumption of <0.3W allows the device to conform to ErP Ecodesign. RACM100/OF Power Supplies comply with EN60601-1-2, FCC18, and EN55022 Class B EMC.
Learn More

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.