R24C2T25/R-CT

RECOM Power
919-R24C2T25/R-CT
R24C2T25/R-CT

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 2.5W 21-27Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 557

Lager:
557 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
74,84 kr 74,84 kr
74,73 kr 747,30 kr
73,67 kr 36 835,00 kr
65,08 kr 65 080,00 kr

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
2 Output
2.5 W
21 V
27 V
2.5 VDC to 22.5 VDC
100 mA
- 12 mA
5 kV
SSOP-36
12.83 mm
7.5 mm
3.55 mm
Industrial
R24C2T25/R
Justera typ: Programmable
Märke: RECOM Power
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Mått: 12.83 mm x 7.5 mm x 3.55 mm
Ingångsspänning: 21 VDC to 27 VDC
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Förpackning: Poly Bags
Produkt: Isolated
Fabriksförpackningskvantitet: 10
Underkategori: DC-DC Converters
Handelsnamn: Econoline
Del # Alias: 10020349
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

R24C2T25/R 2.5W Isolated DC/DC Converters

RECOM Power R24C2T25/R 2.5W Isolated DC/DC Converters offer high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to 125°C (>0.5W). These devices are versatile solutions designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs, and Cascode GaNs. The compact R24C2T25/R converters exhibit a wide input voltage range of 21VDC to 27VDC and programmable asymmetrical output voltages. This ensures precise control and performance optimization for power electronics applications. These DC/DC converters are available in an SMD form factor 36-pin SSOP package and offer superior reliability even under harsh high-power and high-frequency switching environments.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.