R0.25S-2405/H

RECOM Power
919-R0.25S-2405/H
R0.25S-2405/H

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD CONV DC/DC 0.25W 24VIN 05VOUT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
121,32 kr 121,32 kr
120,01 kr 600,05 kr
119,90 kr 2.997,50 kr
104,75 kr 4.190,00 kr
104,10 kr 12.492,00 kr
102,57 kr 28.719,60 kr
101,48 kr 52.769,60 kr
100,83 kr 100.830,00 kr

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
1 Output
250 mW
24 V
21.6 V
26.4 V
5 V
50 mA
3 kV
SMD-8
12.75 mm
10.7 mm
7 mm
Industrial
R0.25S
Märke: RECOM Power
Överensstämmelse: CAN/CSA; EAC; IEC; RoHS; UL
Ingångsspänning: 21.6 V to 26.4 V
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Tube
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 40
Underkategori: DC-DC Converters
Handelsnamn: Econoline
Del # Alias: 10014584
Enhetens vikt: 1 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

R0.25 SMD DC/DC Converters

RECOM Power R0.25 SMD DC/DC Converters are unregulated DC/DC Converters for general purpose use and industrial low power isolation and voltage matching applications. They are enclosed open frame (not potted) and suitable for fully automated assembly, including vapor phase soldering. The R 0.25 DC/DC converter series from RECOM Power features full power at 100º C ambient temperature. Single, dual, and independent outputs are available, as well as two isolation options and three case formats. Tape and reel packaging is an option for use with automatic insertion machines.
Learn more.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.