MB85RS4MLYPN-GS-AWEWE1

RAMXEED
249-85S4MLYPNGSAWW1
MB85RS4MLYPN-GS-AWEWE1

Tillverk:

Beskrivning:
F-RAM 4Mbit FeRAM, SPI, 1.7-1.95V - DFN8 T&R (AECQ100 125C)

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
165,15 kr 247 725,00 kr

Produktattribut Attributvärde Välj attribut
RAMXEED
Produktkategori: F-RAM
RoHS-direktivet:  
4 Mbit
SPI
50 MHz
512 k x 8
DFN-8
1.7 V
1.95 V
- 40 C
+ 125 C
AEC-Q100
Reel
Märke: RAMXEED
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Driftspänning: 1.8 V
Produkttyp: FRAM
Fabriksförpackningskvantitet: 1500
Underkategori: Memory & Data Storage
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
USHTS:
8542320071
ECCN:
3A991.b.1.b.1
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MB85RS4MLY 4M (512K x 8) Bit SPI FRAM

RAMXEED MB85RS4MLY 4M (512K x 8) Bit SPI FRAM (Ferroelectric Random Access Memory) chip features a configuration of 524,288 words x 8-bits. The devices utilize the ferroelectric and silicon gate CMOS process technologies to form nonvolatile memory cells. The MB85RS4MLY employs a Serial Peripheral Interface (SPI) and is ideal for high-temperature environment applications.

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.

AEC-Q100 Compliant SPI FeRAM Family

RAMXEED AEC-Q100 Compliant SPI Ferroelectric Random Access Memory (FeRAM) Family is a high‑reliability lineup of nonvolatile ferroelectric memories designed for demanding automotive and industrial environments. These devices operate across a wide temperature range of -40°C to +125°C, making the devices suitable for harsh conditions commonly found in vehicles and high‑temperature equipment. Built on FeRAM technology, these RAMXEED components combine the nonvolatility of traditional EEPROM or Flash with the speed and endurance of SRAM‑like memory cells, offering exceptionally high read/write endurance (up to 1014 cycles in many automotive‑grade SPI variants), and instant, delay‑free writes that support frequent data updates without performance degradation.