XM-A9L7-0404C

Quantic X-Microwave
433-XM-A9L7-0404C
XM-A9L7-0404C

Tillverk:

Beskrivning:
RF-utvecklingsverktyg Low Pass Filters, LP0DA1950A700SMT

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 512,73 kr 3 512,73 kr

Produktattribut Attributvärde Välj attribut
Quantic X-Microwave
Produktkategori: RF-utvecklingsverktyg
RoHS-direktivet: N
Low Pass Filters
Low Pass Filter
Märke: Quantic X-Microwave
Förpackning: Poly Bags
Produkttyp: RF Development Tools
Serie: A9L7
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: LP0DA1950A700
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
8504508000
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Diplexers & Filters

Quantic X-Microwave Diplexers and Filters provide RF and microwave industry modular design technology. The Quantic X-Microwave Diplexers and Filters use X-MWblock® modular building blocks, so engineers can quickly prototype and build efficient, cost-effective systems. Applications include wireless infrastructure, radar, navigation, transportation, quantum computing, medical devices, and test/measurement. These solutions support components from manufacturers like Akoustis, Analog Devices, Atlanta Micro, CTS, Knowles/DLI, Kyocera AVX, Marki Microwave, Microchip/Vectron, Mini-Circuits, Qorvo, Quantic X-Microwave, and TDK.

Get On The Grid

Quantic X-Microwave Get On The Grid is part of the X-Microwave System for RF and Microwave design. X-MWblocks revolutionize RF signal chain optimization with drop-in flexibility, negating the need for soldering or cumbersome evaluation board connections. These blocks are complemented by programming tools like the Raspberry Pi Controller, streamlining the design process. The X-MWblocks can be effortlessly moved from prototype plates into standard or custom connectorized housings, eliminating the need for solderless interconnects. The devices can be incorporated into a single PCB for more integrated solutions, replacing spring pins with soldered wires. Miniaturization is also an option, ensuring compatibility with other grid modules.