QPDD10-48D12

Qualtek
562-QPDD10-48D12
QPDD10-48D12

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad 12V 0.42A 10W DCDC DUAL OUTPUT

Tillgänglighet

Lager:
Ej på lager
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
110,45 kr 55 225,00 kr

Produktattribut Attributvärde Välj attribut
Qualtek
Produktkategori: Strömförsörjning – kortmonterad
RoHS-direktivet:  
Through Hole
QPDD10
Märke: Qualtek
Öppen ram/inkapsling: Enclosed
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 500
Underkategori: Power Supplies
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.