1730002-10M

Qualtek
562-1730002-10M
1730002-10M

Tillverk:

Beskrivning:
HDMI-kablar HDMI A Male to HDMI A Male, HDMI 2.1 Active Optical Cables (AOC), Black color, 10M Length

På lager: 8

Lager:
8 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 021,95 kr 1 021,95 kr
868,78 kr 8 687,80 kr
859,24 kr 85 924,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Qualtek
Produktkategori: HDMI-kablar
RoHS-direktivet:  
HDMI
19 Position
HDMI
19 Position
Male / Male
26 AWG, 28 AWG, 30 AWG
10 m
Black
Märke: Qualtek
Produkttyp: HDMI Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
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
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Kina
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HDMI 2.1 Active Optical Cables

Qualtek HDMI 2.1 Active Optical Cables are constructed from copper and optical fiber with cable lengths up to 30m. These AOCs provide a built-in optical engine, which is ideal for maintaining 8K Ultra HD resolution and ensuring a full 48Gpbs bandwidth with zero signal loss over long distances. The HDMI 2.1 cables are more flexible (20mm bending radius) and easier to install than traditional long-length HDMI cables. Other features include built-in Ethernet, eARC support, and HDCP 2.2 compliance. Qualtek HDMI 2.1 Active Optical Cables are directional, meaning each end is embossed with "Source" and "Display" to indicate the direction of the signal flow. These plug-and-play cables do not require USB power or external power adapters. The series is also HDR and 3D compatible as well as backwards compatible with previous HDMI standards.