WA700/2700SMA

Pulse Electronics
673-WA7002700SMA
WA700/2700SMA

Tillverk:

Beskrivning:
Antenner Ant Ext 0.698-2.7 LTE SMA

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 17

Lager:
17 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
975,44 kr 975,44 kr
848,57 kr 8.485,70 kr
785,02 kr 19.625,50 kr

Produktattribut Attributvärde Välj attribut
Pulse
Produktkategori: Antenner
RoHS-direktivet:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
MIMO
698 MHz
2.7 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
802.11, WiFi, WLAN, WiMAX
UHF
Module
Square
3.5 dB
50 Ohms
2.5:1
2 W
- 40 C
+ 85 C
4 Band
Clip
Connector
SMA Male
750 MHz, 850 MHz, 868 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz
Laptop Connection, Access Points, Routers
149 mm
127 mm
5.1 mm
1 M RG174 x 2
LTE MIMO
Bulk
Märke: Pulse Electronics
Sladdlängd: 1000 mm
Polarisering: Linear
Fabriksförpackningskvantitet: 1
Underkategori: Antennas
Enhetens vikt: 317,520 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8529109590
USHTS:
8517710000
ECCN:
EAR99

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.