W6112B0100

Pulse Electronics
673-W6112B0100
W6112B0100

Tillverk:

Beskrivning:
Antenner 2x2MIMO 4G/LTE FPC w IPEX

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 673

Lager:
673 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
96,90 kr 96,90 kr
50,90 kr 509,00 kr
49,60 kr 1.488,00 kr
47,85 kr 4.785,00 kr
47,09 kr 11.772,50 kr
46,87 kr 23.435,00 kr

Produktattribut Attributvärde Välj attribut
Pulse
Produktkategori: Antenner
RoHS-direktivet:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
MIMO
698 MHz
3.6 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
BEIDOU, GLONASS, GNSS, GPS
WiMAX
UHF
PCB Trace
T-Bar Flex
4.3 dBi, 3.4 dBi, 2.4 dBi, 4.1 dBi, 4.6 dBi, 4 dBi
50 Ohms
3 W
- 40 C
+ 85 C
6 Band
Adhesive Mount
Connector
IPEX MHF
750 MHz, 868 MHz, 900 MHz, 1469 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3500 MHz
RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking
224.4 mm
20.4 mm
100 mm RF1.13 x 2
Gemini
Bulk
Märke: Pulse Electronics
Sladdlängd: 100 mm
Fabriksförpackningskvantitet: 10
Underkategori: Antennas
Enhetens vikt: 3 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

W6112B0100 Gemini Antenna

Pulse Electronics W6112B0100 Gemini Antenna is a 2x2 MiMo Lte FPC Antenna. The 2G/3G/4G antenna is ideal for challenging RF environments that demand the highest peak gain and the lowest ECC (Envelope Correlation Coeff.). Other features include guaranteed port-to-port isolation and it is foldable for tight spaces. Applications include security video and graphics, IoT, and transportation tracking.