W3554E0193

Pulse Electronics
673-W3554E0193
W3554E0193

Tillverk:

Beskrivning:
Antenner Monopole W/193mm Cbl 698-6000MHz
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
58,51 kr 175 530,00 kr

Produktattribut Attributvärde Välj attribut
Pulse
Produktkategori: Antenner
RoHS-direktivet:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
698 MHz
6 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID, U-NII
PCB Trace
T-Bar
1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi
50 Ohms
5 W
- 40 C
+ 85 C
5 Band
Adhesive Mount
Connector
MMCX Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz
Cellular Applications, Satellite, Wireless Applications
120 mm
30 mm
0.2 mm
193 mm RF1.13
W3554
Bulk
Märke: Pulse Electronics
Sladdlängd: 193 mm
Polarisering: Linear
Fabriksförpackningskvantitet: 5
Underkategori: Antennas
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
8517710000
USHTS:
8517710000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

W3554 High-Efficiency Wideband LTE Dipole Antennas

Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer a covered frequency range of 698MHz to 6000MHz. The W3554 measures 30mm x 120mm x 0.2mm and weighs only 1.5g. These dipole antennas are constructed from lead-free materials and are lead-free soldering compatible. Multiple cable lengths and connector options are available. Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer 50Ω impedance, 5W power withstanding, and an operating temperature range of -40°C to +85°C. The W3554 is compatible with Hirose coaxial cable connectors U.FL and I-PEX MHF.

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.

LTE CAT M1 Solutions

Pulse Electronics LTE CAT M1 Solutions feature technologies that drive wireless connectivity for IoT devices. These technologies are built with devices utilizing lower-complexity wireless modems for greater cost-effectiveness. They also meet low-power, wide-area (LPWA) LTE standards that reduce power consumption for longer battery life. Pulse Electronics LTE CAT M1 solutions reduce complexity by using a single antenna with slightly reduced bandwidth requirements instead of the common two-antenna design.