RO5210NM

Pulse Electronics
673-RO5210NM
RO5210NM

Tillverk:

Beskrivning:
Antenner RADOME OMNI, 10 DBI, 5.15- NPB
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
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 20   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
794,26 kr 15 885,20 kr
755,99 kr 18 899,75 kr
727,80 kr 72 780,00 kr

Produktattribut Attributvärde Välj attribut
Pulse
Produktkategori: Antenner
RoHS-direktivet:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
5.725 GHz
5.875 GHz
Fiberglass
Bracket Mount
Connector
RO
Bulk
Märke: Pulse Electronics
Fabriksförpackningskvantitet: 1
Underkategori: Antennas
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
8529109100
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Outdoor Radome Omni Antennas

Pulse Electronics Outdoor Radome Omni (RO) Antennas are designed for harsh outdoor environments to provide excellent mechanical stability. These antennas are UV protected, and IP-67 rated to ensure a long, reliable, and maintenance-free life. The radome omni antennas feature a 20W power rating, 2:1 VSWR, and 3.4dBi to 10dBi gain range. These antennas are available in 2.4GHz, 4.9GHz, and 5GHz frequencies and multi-bands covering 806MHz to 960MHz/1710MHz to 2170MHz/2400MHz to 7125MHz. The radome omni antennas operate from -40°C to +85°C temperature range, and the structural loading withstands up to 150mph winds. These antennas are designed for installation on a mast or wall using an FB2BRACKET or FB3BRACKET and are available with either an N Male or N Female connector.