PM2190.021NLT

Pulse Electronics
673-PM2190.021NLT
PM2190.021NLT

Tillverk:

Beskrivning:
Effekttransformatorer för kretskortsmontering 2CT:1CT Iso5000V SMT 5kVrms AEC-Q200

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 573

Lager:
573 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
30,32 kr 30,32 kr
27,45 kr 274,50 kr
26,92 kr 673,00 kr
26,08 kr 1 304,00 kr
24,80 kr 2 480,00 kr
Komplett Papprulle (beställ i multiplar av 150)
23,74 kr 3 561,00 kr
23,43 kr 10 543,50 kr
19,50 kr 17 550,00 kr
19,19 kr 46 056,00 kr

Produktattribut Attributvärde Välj attribut
Pulse
Produktkategori: Effekttransformatorer för kretskortsmontering
Isolation Transformers
SMD/SMT
Dual Primary Winding
Dual Secondary Winding
10 mm
10 mm
12.5 mm
PM2190.xxxNLT
Märke: Pulse Electronics
Induktans: 1.8 mH
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Förpackning: Reel
Förpackning: Cut Tape
Produkttyp: Power Transformers
Kvalificering: AEC-Q200
Fabriksförpackningskvantitet: 150
Underkategori: Transformers
Termineringsstil: SMD/SMT
Vridförhållande: 2:1
Typ: Push-Pull Transformer
Spänningstid - Uppskattad tid: 100 V/us
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
8504319000
USHTS:
8504312000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PM21x High Isolation IATF & AEC-Q200 Transformers

Pulse Electronics PM21x High-Isolation IATF and AEC-Q200 Qualified Transformers are designed for push-pull, half-bridge, and full-bridge power-supply topologies for Hybrid Electric Vehicle (HEV) and Electric Vehicle (EV) applications. These transformers play a critical role in providing application and safety isolation between high-voltage sources and sensitive or user-accessible low-voltage circuits. The PM21x Transformers allow for a compact and cost-effective method to isolate between critical voltage rails within an automotive system. Each platform comes with multiple turn ratio options, allowing users to find a solution that is optimized to application requirements. 

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.