HB6605NL

Pulse Electronics
673-HB6605NL
HB6605NL

Tillverk:

Beskrivning:
Ljudtransformatorer/Signaltransformatorer MDL,QUAD,1GP, 1:1, HF, 88P, THT TU
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 340   Flera: 340
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
73,25 kr 24 905,00 kr
70,91 kr 72 328,20 kr

Produktattribut Attributvärde Välj attribut
Pulse
Produktkategori: Ljudtransformatorer/Signaltransformatorer
RoHS-direktivet:  
LAN Transformers
LAN Discrete Modules with PoE
Through Hole
350 uH
1.5 kVrms
0 C
+ 70 C
Quad
ETHERNET TRANSFORMER/CHOKE
29 mm
26.5 mm
13 mm
HB
Tube
Märke: Pulse Electronics
Märkeffekt: 60 W
Produkttyp: Audio & Signal Transformers
Fabriksförpackningskvantitet: 340
Underkategori: Transformers
Enhetens vikt: 15,880 g
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
8504312990
USHTS:
8517790000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HB/HXB Industrial SMD Discrete LAN Transformers

Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers feature dual-port high-density modules with 16-, 24-, 40-, and 48-pin packages with or without Power-over-Ethernet (PoE/PoE+) capability. The transformers meet IEEE802.3 for all Ethernet data rates and 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T requirements. The HB/HXB series provides a 1500Vrms minimum isolation rating between analog and digital for signal integrity and performance. The transformers offer industry-standard SMD case sizes with moisture sensitivity level (MSL) 1 and RoHS compliance. The Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers are designed for various industrial networks, electronics, and rugged environment applications.