BWVF004040182R2M00

Pulse Electronics
603-BWVF4040182R2M00
BWVF004040182R2M00

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade Closed Magnetic Circuit Type - Automatic Assembly
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 9600   Flera: 800
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 800)
1,44 kr 13 824,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Pulse
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Power Inductor
4 mm x 4 mm x 1.9 mm
Shielded
2.2 uH
20 %
2.7 A
47 mOhms
3 A
- 55 C
+ 125 C
4 mm
4 mm
1.9 mm
Ferrite
BWVF
Reel
Applikation: Power
Märke: Pulse Electronics
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 800
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Del # Alias: LVF404018-2R2M-N
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
8504500000
USHTS:
8504508000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

SMD Shielded Power Inductors

Pulse Electronics SMD Shielded Power Inductors are available in various package sizes and feature a wide inductance range. These inductors feature magnetic shielding and are halogen free, RoHS compliant, and REACH compliant. Pulse Electronics SMD Shielded Power Inductors are suitable for AP routers, LED lighting, DC-DC converters, and game consoles.