BSCH001608083N3S00

Pulse Electronics
603-BSCH1608083N3S
BSCH001608083N3S00

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade 3.3nH RDC=0.12Ohms 600mA

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 28 000

Lager:
28 000 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 4000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,73 kr 1,73 kr
0,721 kr 7,21 kr
0,636 kr 15,90 kr
0,551 kr 55,10 kr
0,498 kr 124,50 kr
0,424 kr 424,00 kr
0,392 kr 980,00 kr
Komplett Papprulle (beställ i multiplar av 4000)
0,297 kr 1 188,00 kr
0,286 kr 2 288,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Pulse
Produktkategori: RF-induktorer - ytmonterade
RoHS-direktivet:  
1.6 mm x 0.8 mm x 0.8 mm
Shielded
3.3 nH
0.3 nH
120 mOhms
600 mA
- 55 C
+ 125 C
10
5.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
BSCH
Reel
Cut Tape
MouseReel
Applikation: RF
Märke: Pulse Electronics
Typ av kärna: Multilayer
Monteringsstil: PCB Mount
Produkt: RF Inductors
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 4000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 100 MHz
Del # Alias: CLH1608T-3N3S-S
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
8532240000
CNHTS:
8504500000
USHTS:
8504508000
BRHTS:
85322410
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Vietnam
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMD Multilayer RF Inductors

Pulse SMD Multilayer RF Inductors include ceramic and ferrite chip modules suitable for low- or high-frequency applications. The portfolio consists of the BSCH, BSCL, BSCQ, BSCY, and BSPQ series. The BSCH inductors feature excellent Q factor and SRF characteristics and are ideal for high-frequency applications. Both the BSCL and BSCY series offer a cost-effective solution for densely packed PC board designs and come in several sizes, making them ideal for low-frequency applications. The BSCQ and BSPQ inductors support miniaturized devices and provide low inductance, high precision, and high Q. These features enable easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Applications for Pulse SMD Multilayer RF Inductors include RF and wireless communications, information technology equipment, computers, automotive electronics, portable devices, BLUETOOTH®, WLAN, and more.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.