APSC000505403R3TS0

Pulse Electronics
673-APSC0505403R3TS0
APSC000505403R3TS0

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
3,66 kr 14 640,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Pulse
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
4.7 mm x 4.7 mm x 4 mm
Shielded
3.3 uH
30 %
39 mOhms
2.7 A
- 40 C
+ 125 C
Standard
4.7 mm
4.7 mm
4 mm
Ferrite
AEC-Q200
APSC
Reel
Applikation: Automotive
Märke: Pulse Electronics
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 1000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 100 kHz
Del # Alias: SCDS4D40T-3R3T-AU
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

AEC-Q200 Power Inductors

Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.