AE1210

Pulse Electronics
673-AE1210
AE1210

Tillverk:

Beskrivning:
Vanliga drosslar/filter 60V 100mA AEC-Q200 DCR=5mOhms

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 4 258

Lager:
4 258 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
24,59 kr 24,59 kr
20,25 kr 202,50 kr
17,70 kr 442,50 kr
16,32 kr 1 632,00 kr
14,20 kr 3 550,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
14,20 kr 42 600,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Pulse
Produktkategori: Vanliga drosslar/filter
RoHS-direktivet:  
Automotive Ethernet
PCB Mount
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Märke: Pulse Electronics
Produkttyp: Common Mode Chokes
Fabriksförpackningskvantitet: 3000
Underkategori: Inductors, Chokes & Coils
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
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Ethernet Common Mode Chokes

Pulse Electronics Automotive Ethernet Common Mode Chokes are an AEC-Q200-qualified common mode choke family that supports 10/100 and 1G speeds. These Ethernet common mode chokes are designed to meet IEEE 802.3bw standards and are qualified at Marvell, Broadcom, and Valens, maintaining performance at temperatures ranging from -40°C to +125°C. This automotive solution is geared for high reliability and high-volume manufacturing. Pulse Electronics Automotive Ethernet Common Mode Chokes are ideal for vehicular applications such as onboard diagnostics, infotainment, gateways, and 360° camera systems.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

10xBase-T1 Automotive Ethernet Common Mode Chokes

Pulse Electronics 10xBase-T1 Automotive Common Mode Chokes are ideal for automotive Ethernet applications. AE2002 and AE0100 are common mode chokes for 100Base-T1, and the AE1210 is a common mode choke for 1000Base-T1. These chokes are AEC-Q200 qualified, and the AE2002 and AE0100 products are designed to meet IEEE 802.3bw, while the AE1210 choke meets IEEE802.3bp requirements. Pulse Electronics 10xBase-T1 Automotive Common Mode Chokes offer high reliability and feature an operating temperature of -40°C to +125°C.