TFS7706H

Power Integrations
869-TFS7706H
TFS7706H

Tillverk:

Beskrivning:
Omkopplingsstyrenheter Switched and Flyback Controller w/ FET

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 300   Flera: 30
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
35,09 kr 10 527,00 kr
34,56 kr 17 625,60 kr
34,24 kr 34 924,80 kr
34,13 kr 86 007,60 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Flyback, Forward
2 Output
140 kHz
50 %
100 V
- 40 C
+ 150 C
Through Hole
eSIP-16F
Tube
Märke: Power Integrations
Beskrivning/funktion: Switched and flyback controller with FET
Falltid: 50 ns
Isolering: Isolated
Arbetsström: 960 uA
Utgångseffekt: 298 W
Produkt: Power Supply Controllers
Produkttyp: Switching Controllers
Stigtid: 100 ns
Serie: HiperTFS-2
Avstängning: Shutdown
Fabriksförpackningskvantitet: 30
Underkategori: PMIC - Power Management ICs
Handelsnamn: HiperTFS-2
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HiperTFS-2 Power Controllers

Power Integrations HiperTFS-2 power controllers incorporate a high-power two-switch-forward converter and a mid-power flyback (standby) converter into a single, low-profile eSIP power package. This single chip solution provides the controllers for the two-switch-forward and flyback converters, high- and low-side drivers, all three of the high-voltage power MOSFETs, and eliminates the converter's need for costly external pulse transformers. HiperTFS-2 is ideal for high-power applications that require both a main power converter (two-switch forward) up to 586W peak, and a standby converter (flyback) up to 20W. Power Integrations HiperTFS-2 power controllers operate over a wide input voltage range, and can be used following a power-factor correction stage such as HiperPFS.

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.