RDK-866

Power Integrations
869-RDK-866
RDK-866

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg 2.5 W Universal Input, Non-Isolated Buck Converter with Zero Crossing Detection; Specification: 90 VAC 300 VAC Input; 5 V / 500 mA Output
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
911,60 kr 911,60 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Reference Design Boards
AC/DC Converter
90 VAC to 300 VAC
5 V
LNK3307D
LinkSwitch
Märke: Power Integrations
Utgångsström: 500 mA
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: LinkSwitch
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
8504409590
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RDK-866 Reference Design Kit

Power Integrations RDK-866 Reference Design Kit is a non-isolated buck converter power supply with an input line Zero-Crossing Detection (ZCD) output signal. The LinkSwitch-TNZ IC controller powers the nominal output 5V, 500mA power supply. Simplicity and efficiency are achieved due to the high level of integration while still providing exceptional performance. The RDK-866 Reference Design Kit operates across an input range of 90VAC-300VAC and is intended for wireless (WiFi, NBIoT, etc.) and relay power.