RDK-853

Power Integrations
869-RDK-853
RDK-853

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg 300W 3-Phase 340 VDC BRD1265C LNK3204D
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
911,60 kr 911,60 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Reference Design Boards
Brushless DC Motion Controller
340 V
BRD1265C, LNK3204D
BridgeSwitch
Märke: Power Integrations
Mått: 125 mm x 85 mm
Maximal drifttemperatur: + 65 C
Minsta drifttemperatur: - 20 C
Utgångsström: 1 A
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: BridgeSwitch
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
8473302000
CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design.