RDK-851

Power Integrations
869-RDK-851
RDK-851

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg BRD1260C Ref Board 50W 3-Phase 0.22A
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
911,60 kr 911,60 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Reference Design Boards
Brushless DC Motion Controller
310 V
BRD1260C
BridgeSwitch
Märke: Power Integrations
Maximal drifttemperatur: + 65 C
Minsta drifttemperatur: - 20 C
Utgångsström: 220 mA
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8473302000
USHTS:
8504409570
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RDK-851 Power Management IC Development Tools

Power Integrations RDK-851 Power Management IC Development Tools are three-phase inverter reference design boards based on the BridgeSwitch motor driver IC. The IC targets high-voltage BLDC fan applications. The inverter board drives a three-phase BLDC fan motor up to 0.22ARMS motor current with >93% efficiency without an external heat sink. The design has a complete inverter stage with a control input interface to facilitate various control schemes.