RDK-290

Power Integrations
869-RDK-290
RDK-290

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg REF DESIGN RDR-290 USING LNK420EG

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
911,60 kr 911,60 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Design Kits
LinkSwitch-PH
190 V to 300 V
LinkSwitch
Bulk
Märke: Power Integrations
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: LinkSwitch
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.