PFS7626H

Power Integrations
869-PFS7626H
PFS7626H

Tillverk:

Beskrivning:
Strömfaktorkorrigering - PFC PFC CTRL 600V High PF 230W 260W

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 277

Lager:
277 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
33,71 kr 33,71 kr
28,51 kr 285,10 kr
26,39 kr 791,70 kr
23,74 kr 2 848,80 kr
22,15 kr 11 296,50 kr
19,72 kr 20 114,40 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: Strömfaktorkorrigering - PFC
RoHS-direktivet:  
22 kHz to 123 kHz
- 40 C
+ 150 C
Through Hole
eSIP-16
Tube
Märke: Power Integrations
Produkt: PFC Controllers
Produkttyp: PFC - Power Factor Correction
Serie: HiperPFS-4
Fabriksförpackningskvantitet: 30
Underkategori: PMIC - Power Management ICs
Handelsnamn: HiperPFS
Enhetens vikt: 2 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HiperPFS™-4 PFC Controllers

Power Integrations HiperPFS-4 PFC (Power Factor Correction) Controllers incorporate a Continuous Conduction Mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. This control technique maximizes efficiency over the entire load range, particularly at light loads. Additionally, it minimizes the EMI filtering requirements due to its wide bandwidth spread spectrum effect. 

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.