LNK623PG

Power Integrations
551-LNK623PG
LNK623PG

Tillverk:

Beskrivning:
AC/DC-omvandlare 5.0 W (85-265 VAC)

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 38 321

Lager:
38 321 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,76 kr 8,76 kr
7,73 kr 386,50 kr
6,87 kr 687,00 kr
6,70 kr 1 675,00 kr
6,54 kr 3 270,00 kr
6,16 kr 6 160,00 kr
6,02 kr 15 050,00 kr
5,97 kr 29 850,00 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: AC/DC-omvandlare
RoHS-direktivet:  
Through Hole
DIP-8C
6 V
6 W
85 VAC
265 VAC
Si
100 kHz
54 %
440 uA
- 40 C
+ 150 C
225 mA
LNK6
Tube
Märke: Power Integrations
Antal utgångar: 3 Output
Produkttyp: AC/DC Converters
Fabriksförpackningskvantitet: 50
Underkategori: PMIC - Power Management ICs
Handelsnamn: LinkSwitch-CV
Typ: Off Line Converter
Enhetens vikt: 1 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LinkSwitch-CV Family

Power Integrations LinkSwitch-CV Family energy-efficient, off-line switcher family dramatically simplifies CV converters by eliminating the optocoupler, all secondary CV control circuitry, and bias winding supply (IC is self-biasing). The Power Integrations LNK623-626 family is ECOSmart® energy efficient with a no-load consumption of less than 200mW at 230VAC and down to below 70mW with optional external bias. The LinkSwitch-CV switcher family includes advanced performance features that compensate for external component temperature variations and offer very tight IC parameter tolerances using proprietary trimming technology. The Power Integrations device also offers auto-restart protection that reduces delivered power by more than 95% for output short circuit and all control loop faults. The switcher family is ideal for use in DVD/STB, adapters, standby and auxiliary supplies, home appliances, white goods, consumer electronics, and industrial controls.