INN4476F-H341-TL

Power Integrations
869-INN4476F-H341-TL
INN4476F-H341-TL

Tillverk:

Beskrivning:
AC/DC-omvandlare 200 W (85-265 VAC)

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1800   Flera: 1800
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1800)
27,67 kr 49 806,00 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: AC/DC-omvandlare
RoHS-direktivet:  
InSOP-T28D
GaN
InnoSwitch4-Pro
Reel
Märke: Power Integrations
Produkttyp: AC/DC Converters
Fabriksförpackningskvantitet: 1800
Underkategori: PMIC - Power Management ICs
Handelsnamn: PowiGan
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
InnoSwitch™4-Pro Switcher ICs

Power Integrations InnoSwitch™4-Pro Switcher ICs offer switching frequencies up to 140kHz and a high level of integration to reduce component volume and required PCB board area by typical adapter implementation. The ICs interface seamlessly with the ClampZero active clamp ICs and achieve zero voltage switching in continuous/discontinuous conduction modes. InnoSwich4-Pro uses an RCD clamp with the appropriate part number choice to operate in QR mode. System efficiency exceeds 95%, allowing users to eliminate thermal management heat sinks, spreaders, and potting materials, reducing size, component cost, and manufacturing complexity. Integrating a PowiGaN primary switch and controller, isolated feedback, and a secondary controller with an I2C interface simplifies the development/manufacturing of fully programmable, highly efficient power supplies.