INN3990CQ-TL

Power Integrations
869-INN3990CQ-TL
INN3990CQ-TL

Tillverk:

Beskrivning:
AC/DC-omvandlare 100W 900V

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 902

Lager:
1 902 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
81,41 kr 81,41 kr
63,28 kr 632,80 kr
58,72 kr 1 468,00 kr
53,74 kr 5 374,00 kr
51,94 kr 12 985,00 kr
51,09 kr 25 545,00 kr
50,46 kr 50 460,00 kr
Komplett Papprulle (beställ i multiplar av 2000)
46,96 kr 93 920,00 kr
4 000 Beräkning

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: AC/DC-omvandlare
RoHS-direktivet:  
SMD/SMT
InSOP-24
Flyback
GaN
InnoSwitch3-AQ
Reel
Cut Tape
Märke: Power Integrations
Isolering: Isolated
Fuktkänsliga: Yes
Produkt: Flyback Switchers
Produkttyp: AC/DC Converters
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
Handelsnamn: InnoSwitch
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

InnoSwitch™3-AQ Switcher ICs

Power Integrations InnoSwitch™3-AQ Switcher ICs are CV/CC QR Flyback Switcher ICs integrated with 750V/900V/1700V switch and FluxLink™ feedback. These switcher ICs combine primary controllers, secondary controllers, and safety-rated feedback into a single IC. The InnoSwitch3-AQ switches offer protection features such as line over- and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown. These switcher ICs incorporate up to 95% efficiency across the full load range, <15mW no-load input power, and 30V to >1000VDC wide input voltage range. Typical applications include traction inverter emergency power supply, high-voltage to low-voltage DC to DC converters, battery management systems, and onboard chargers.