INN3949CQ0501-TL

Power Integrations
869-INN3949CQ0501-TL
INN3949CQ0501-TL

Tillverk:

Beskrivning:
AC/DC-omvandlare 1700V 60W (40-1200VDC)

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
79,71 kr 159 420,00 kr
4 000 Beräkning

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: AC/DC-omvandlare
RoHS-direktivet:  
InnoSwitch3-AQ
Reel
Märke: Power Integrations
Fuktkänsliga: Yes
Produkttyp: AC/DC Converters
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
Handelsnamn: InnoSwitch
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
8542390090
MXHTS:
8542399999
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
InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

InnoSwitch™3-AQ Switcher ICs

Power Integrations InnoSwitch™3-AQ Switcher ICs are CV/CC QR Flyback Switcher ICs integrated with 750V/900V/1700V switch and FluxLink™ feedback. These switcher ICs combine primary controllers, secondary controllers, and safety-rated feedback into a single IC. The InnoSwitch3-AQ switches offer protection features such as line over- and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown. These switcher ICs incorporate up to 95% efficiency across the full load range, <15mW no-load input power, and 30V to >1000VDC wide input voltage range. Typical applications include traction inverter emergency power supply, high-voltage to low-voltage DC to DC converters, battery management systems, and onboard chargers.