IMX2353F-TL

Power Integrations
869-IMX2353F-TL
IMX2353F-TL

Tillverk:

Beskrivning:
AC/DC-omvandlare 100 W 1700 V (300-1000V DC)

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1800   Flera: 1800
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1800)
42,82 kr 77 076,00 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: AC/DC-omvandlare
RoHS-direktivet:  
SMD/SMT
InSOP-T28G
100 W
85 VAC, 300 VDC
670 VAC, 1000 VDC
Flyback
Si
25 kHz
- 40 C
+ 150 C
InnoMux2-EP
Reel
Märke: Power Integrations
Isolering: Isolated
Fuktkänsliga: Yes
Produkt: AC/DC Converters
Produkttyp: AC/DC Converters
Fabriksförpackningskvantitet: 1800
Underkategori: PMIC - Power Management ICs
Typ: Zero Voltage Switching (ZVS) Flyback Switcher
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
InnoMux-2 ZVS Flyback Switcher ICs

Power Integrations InnoMux-2 Zero Voltage Switching (ZVS) Flyback Switcher ICs consolidate AC-DC and downstream DC-DC conversion stages into a single chip, providing up to three independently regulated outputs. The InnoMux-2 IC family offers up to 90W output power with better than ±3% accurate regulation across the full input line, temperature, load, and differential current-step conditions. The modules also feature total power system efficiency above 90% and manage light-load power delivery, avoiding the need for pre-load resistors and reducing no-load consumption to <30mW. The low no-load consumption conserves power for necessary functionality in applications subjected to the 300mW allowance for standby usage under EuP regulations. 

InnoMux2-EP Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-EP Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs feature up to three constant voltage (CV) outputs or one CV and one constant current (CC) output for dimmable LED strings in monitors, TVs, and appliances with lighting or display requirements. The InnoMux2-EP modules are designed to greatly improve power conversion efficiency. By independently regulating and protecting each output, the ICs eliminate multiple downstream conversion stages. Power Integrations InnoMux2-EP Off-Line ZVS Flyback Switcher ICs incorporate both primary and secondary-side controllers, with protection, sense elements, and a safety-rated FluxLink™ feedback mechanism into a single IC. The modules include enhanced features for maximizing conversion efficiency, including quasi-resonant switching in discontinuous conduction mode (DCM) operation, accurate SR control, and minimum threshold regulation for LED drivers.