2SP0320V2A0-12

Power Integrations
869-2SP0320V2A0-12
2SP0320V2A0-12

Tillverk:

Beskrivning:
Styrdrivenheter 2SP0320 PI Gate Driver ONLY

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 873,13 kr 1 873,13 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: Styrdrivenheter
RoHS-direktivet: N
IGBT Drivers
20 A
7 ns
25 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
Märke: Power Integrations
Ingångsspänning – max.: 15.5 V
Ingångsspänning – min.: 14.5 V
Produkttyp: Gate Drivers
Fabriksförpackningskvantitet: 3
Underkategori: PMIC - Power Management ICs
Handelsnamn: Scale-2
Enhetens vikt: 594,785 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

Efterlevnadskoder
TARIC:
8537109899
CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Schweiz
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

2SP0320V2A0-12 Dual-Channel IGBT Driver

Power Integrations 2SP0320V2A0-12 Dual-Channel IGBT Driver is a compact, high-performance, plug-and-play device based on SCALE™-2 technology for individual and parallel connected modules in 2-level, 3-level, and multilevel converter topologies. The 2SP0320V2A0-12 is designed for 1200V IGBT modules. The device features an electrical or fiber-optic interface with a built-in DC/DC power supply. The Power Integrations 2SP0320V2A0-12 Dual-Channel IGBT Driver features turn-on and turn-off gate resistors that are not assembled to provide maximum flexibility.

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.