2SP0320T2C0-FF900R12IE4

Power Integrations
869-2SP0320T2C0-IE4
2SP0320T2C0-FF900R12IE4

Tillverk:

Beskrivning:
Styrdrivenheter ONLY for Infineon FF900R12IE4 module
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
1 661,23 kr 1 661,23 kr
1 610,03 kr 19 320,36 kr
1 490,04 kr 62 581,68 kr
102 Beräkning

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: Styrdrivenheter
RoHS-direktivet:  
IGBT Drivers
7 ns
25 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
Märke: Power Integrations
Ingångsspänning – max.: 15.5 V
Ingångsspänning – min.: 14.5 V
Produkttyp: Gate Drivers
Fabriksförpackningskvantitet: 3
Underkategori: PMIC - Power Management ICs
Handelsnamn: Scale-2
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
8537109170
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
SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.