2SC0106T2A1-12

Power Integrations
869-2SC0106T2A1-12
2SC0106T2A1-12

Tillverk:

Beskrivning:
Strömhanteringsmoduler Dual Ch SCALE 1200V IGBT Driver

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 253

Lager:
253 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
261,50 kr 261,50 kr
240,62 kr 2 406,20 kr
170,02 kr 5 100,60 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: Strömhanteringsmoduler
RoHS-direktivet:  
Bulk
Märke: Power Integrations
Kollektor- Emitterspänning VCEO Max.: 650 V, 1.2 kV
Falltid: 13 ns
Ingångsspänning – max.: 15.5 V
Ingångsspänning – min.: 14.5 V
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Utgångsström: 6 A
Utgångseffekt: 1 W
Produkt: IGBT Drivers, MOSFET Drivers
Produkttyp: Power Management Modules
Stigtid: 20 ns
Serie: SCALE-2+
Fabriksförpackningskvantitet: 30
Underkategori: Embedded Solutions
Omkopplingsfrekvens: 50 kHz
Handelsnamn: SCALE
Enhetens vikt: 37 g
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
8537109899
CNHTS:
8504409100
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Integrations 2SC0106T Dual-Channel SCALE-2+ Driver Core

Power Integrations 2SC0106T Dual-Channel SCALE™-2+ Driver Core is a dual-channel gate driver equipped with the new SCALE™-2+ chipset. It's a high-performance two-channel IGBT/MOSFET gate driver core for 1200V IGBTs in the 37kW to 110kW power range. The 2SC0106T drives 600V to 1200V IGBTs with collector currents up to 450A and switches at frequencies up to 20kHz.
Learn More

Power Integrations 2SC0108T2F1-17 IGBT Driver

Power Integrations 2SC0108T2F1-17 IGBT Driver is a low cost SCALE™-2+ dual driver that is designed for universal applications requiring high reliability. 2SC0108T2F1-17 drives all IGBT modules up to 600A/1200V or 450A/1700V and its embedded paralleling capability allows easy inverter design. The IGBT Driver is the most compact driver core available with a footprint of only 45mm x 34.3mm and a height of 16mm. 2SC0108T2F1-17 combines a two-channel driver core with all components required for driving such as a DC/DC converter, short-circuit protection and Soft Shut Down (SSD).
Learn more

Power Integrations 2SC0106T2A1-12 SCALE-2+ Driver Core - Inactive

Power Integrations 2SC0106T2A1-12 SCALE-2+ Driver Core combines unrivalled compactness with broad applicability. The driver is designed for universal applications requiring high reliability. The 2SC0106T2A1-12 drives all usual IGBT modules up to 450A/1200V or 600A/650V. The 2SC0106T2A1-12 is the most compact driver core available for industrial applications, with a footprint of only 45.5x31mm and an insertion height of 13mm. It allows even the most restricted insertion spaces to be efficiently used.