PVLEAD1

Pomona Electronics
565-PVLEAD1
PVLEAD1

Tillverk:

Beskrivning:
Testledare Solar PV MC4 to 4mm Test Lead Set, BLACK/RED

På lager: 11

Lager:
11 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
601,55 kr 601,55 kr

Produktattribut Attributvärde Välj attribut
Pomona
Produktkategori: Testledare
RoHS-direktivet:  
Test Lead Kit
Märke: Pomona Electronics
Kontaktplätering: Nickel
Märkström: 20 A
Maximal drifttemperatur: + 40 C
Minsta drifttemperatur: - 5 C
Produkt: Test Leads
Produkttyp: Test Leads
Serie: PVLEAD
Fabriksförpackningskvantitet: 1
Underkategori: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Del # Alias: 5301188
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Frankrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Solar Power Applications

Fluke has designed and engineered an expansive range of robust tools specifically for solar power applications. Solar energy is becoming one of the world’s fast-growing sources of power, and Fluke is focused on tools that support the installation, service, and maintenance of solar power systems. This includes residential and small commercial, large commercial and community, and utility-scale solar needs. Solar technicians and managers need to be able to install and service equipment quickly and safely for both residential and commercial markets. Fluke tools deliver reliable performance in various solar power applications, including solar panels, combiner and inverter boxes, battery storage, electrical substations, and transmission.

Solar Accessories

Pomona Electronics Solar Accessories are solar test lead sets for making connections between test tools and photovoltaic (PV) panels. PVLEAD1 is a set of black and red MC4 to 4mm adapter test leads for solar applications. PVLEAD3 is a set of black and red MC4 solar power clamp test leads. Pomona Electronics Solar Accessories are designed for PV professionals who provide installation, repair, troubleshooting, and maintenance services.