2249-E-48

Pomona Electronics
565-2249-E-48
2249-E-48

Tillverk:

Beskrivning:
RF-sladdmonteringar BNC-BNC MALE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 27

Lager:
27 Kan skickas omedelbart
Fabrikens ledtid:
3 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
327,98 kr 327,98 kr

Produktattribut Attributvärde Välj attribut
Pomona
Produktkategori: RF-sladdmonteringar
RoHS-direktivet:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
1.219 m (4 ft)
75 Ohms
4 GHz
RG-59B/U
Black
Märke: Pomona Electronics
Produkttyp: RF Cable Assemblies
Serie: 2249-E
Fabriksförpackningskvantitet: 2
Underkategori: Cable Assemblies
Del # Alias: 1931904
Enhetens vikt: 118 g
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
8536699099
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99

Cable Assembly with BNC Male on Each End

The Pomona Electronics´ Cable Assembly with BNC Male on each end features a molded strain relief that is directly bonded to the cable jacket for superior strength and durability. Teflon insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. The Pomona Electronics´ Cable Assembly with BNC Male on each end is available in 50Ω, 75Ω, and 93Ω versions, as well as in a variety of lengths. The gold-plated center contacts assure the most noise-free connection possible. The connectors and cable are impedance matched. Applications include: 2249-C - most test and measurement applications, RF transmission systems, and Thinnet LAN applications; 2249-E - broadcast, video, and other signal applications; 2249-K - low power situations where small size and flexibility is important; and 2249-Y - for superior interference rejection.