IS-NEMP-C2-MA

PolyPhaser
44-IS-NEMP-C2-MA
IS-NEMP-C2-MA

Tillverk:

Beskrivning:
Anslutningsbara överspänningsskydd Type N M/F Coaxial RF Surge Protector, 125MHz - 1GHz, DC Block, 200W, 250uJ, 50kA, Blocking Cap, Bracket Up, Hole Mount

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
1 725,47 kr 1 725,47 kr
1 652,54 kr 16 525,40 kr

Produktattribut Attributvärde Välj attribut
PolyPhaser
Produktkategori: Anslutningsbara överspänningsskydd
RoHS-direktivet:  
N
Bracket
Screw
125 MHz to 1 GHz
Industrial
- 45 C
+ 50 C
125MHz to 1GHz N Type M/F Surge Protector RF Coax Series
Märke: PolyPhaser
Produkttyp: Connectorized Surge Protectors
Fabriksförpackningskvantitet: 1
Enhetens vikt: 453,592 g
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
8536308000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

125MHz to 1GHz Type-N Coaxial RF Surge Protectors

PolyPhaser 125MHz to 1GHz Type-N Coaxial RF Surge Protectors help protect equipment from Electromagnetic Pulses (EMP) or power surges caused by lightning or strong electrical disturbances. These coaxial RF surge protectors incorporate blocking caps and gas tube technology to protect equipment at a maximum power of 500W. The Type-N surge protectors feature a 50Ω impedance and a maximum throughput energy of 800μJ. These coaxial surge protectors are widely used in radio and antenna installations where part or all of the system's equipment is outdoors, to protect sensitive equipment. The Type-N surge protectors are RoHS and REACH compliant.