PIM527

Pimoroni
397-PIM527
PIM527

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg LED Dot Matrix Breakout - Green

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
148,61 kr 148,61 kr

Produktattribut Attributvärde Välj attribut
Pimoroni
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Märke: Pimoroni
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8541410000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PIM527 LED Dot Matrix Breakout - Green

Pimoroni PIM527 LED Dot Matrix Breakout - Green is a board designed with a pair of LTP305 5 x 7 LED microdot matrices and an LED driver. These are mounted on a Breakout Garden that is compatible with I2C breakout. The LED dot matrix breakout board is preassembled and no need for tiny soldering. This breakout board is perfect for readouts that involve two numbers or letters like countdown timers, percentage readouts, or country codes. The dot matrix board can also use the LEDs for graphical displays like a tiny graphic equalizer or creepy light-up eyes for a very small pumpkin.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.