TA365

Pico Technology
146-TA365
TA365

Tillverk:

Beskrivning:
Testtillbehör - övriga PicoScope 6000E Series MSO pod interface cable

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
418,06 kr 418,06 kr

Produktattribut Attributvärde Välj attribut
Pico Technology
Produktkategori: Testtillbehör - övriga
Märke: Pico Technology
Produkttyp: Test Accessories - Other
Serie: MSO accessory
Fabriksförpackningskvantitet: 1
Underkategori: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Del # Alias: TA365
Enhetens vikt: 44,800 g
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
9030908911
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MSO Accessories

Pico Technology MSO Accessories feature a variety of products designed to work with PicoScope Mixed Signal Oscilloscopes (MSOs). The PQ221 MSO pod spares kit includes replacement parts for the TA369 MSO pod for the PicoScope 6000E. The kit contains ground leads and one-, four-, and eight-way ground clips. The TA365 is a replacement MSO interface cable for the PicoScope 6000E TA369 MSO pod, while the TA136 is a replacement 20-way digital input cable that interfaces up to 16 digital signals to the digital ports on PicoScope 2000, 3000, and 5000 MSOs. The TA136 is 25cm in length and features 16 digital inputs and four ground connections. The TA139 logic test clips are designed for use with the TA136 20-way digital cable. The 12-pack contains eight gray clips and four black clips.