TA155 USB 3.0 cable

Pico Technology
146-TA155
TA155 USB 3.0 cable

Tillverk:

Beskrivning:
USB/IEEE-1394-kablar Cable: USB 3.0 blue

På lager: 14

Lager:
14 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
180,20 kr 180,20 kr

Produktattribut Attributvärde Välj attribut
Pico Technology
Produktkategori: USB/IEEE-1394-kablar
USB Cables
USB 3.0
USB Type A
USB Type B
20 AWG
1.8 m
Blue
USB cables
Märke: Pico Technology
Produkttyp: USB Cables / IEEE 1394 Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Del # Alias: TA155
Enhetens vikt: 105,800 g
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

USB Cables

Pico Technology USB Cables feature USB 3.0 and 2.0 specifications and lengths ranging from 0.5m to 4.5m. These cables utilize 20AWG conductors for minimal resistance. This also reduces the risk of voltage drop caused by inferior USB ports on some PCs and laptops. Pico Technology USB Cables prevent noise that could be caused by an unreliable ground connection and poor screening in inferior cables. The USB 3.0 cable comes in a 1.8m length and is designed and built specifically for use with USB 3.0-connected PicoScope oscilloscopes. The USB 2.0 cables range in length from 0.5m to 4.5m and are designed and built specifically for use with PicoScope oscilloscopes. The 0.5m cable is ideal for field applications or for simply reducing clutter in the work space.