5542314

Phoenix Contact
651-5542314
5542314

Tillverk:

Beskrivning:
Industrireläer UMK 22-REL 12/21
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
620,31 kr 620,31 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Industrireläer
RoHS-direktivet:  
REACH - SVHC:
DIN Rail
Industrial Relays
Relay Module
Screw
1 Form C (SPDT-NO, NC)
10 A
Screw
Non-Latching
12 VDC
54 mA
250 VAC, 30 VDC
Silver Cadmium
IP20
50 mm
22.5 mm
77 mm
Märke: Phoenix Contact
Produkttyp: Industrial Relays
Fabriksförpackningskvantitet: 1
Underkategori: Relays
Handelsnamn: INTERFACE Relay
Del # Alias: UMK_22-REL_12/21 UMK22REL1221
Enhetens vikt: 40 g
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
8536411090
CNHTS:
8536419090
CAHTS:
8536410099
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.