5530915

Phoenix Contact
651-5530915
5530915

Tillverk:

Beskrivning:
Kretsbrytare TMC 42-01-0.1A

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
701,93 kr 701,93 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Kretsbrytare
RoHS-direktivet: N
Circuit Breakers
Thermal Magnetic
100 mA
250 VAC
80 VDC
1 Pole
Pushbutton
0 C
+ 55 C
Non-Illuminated
Märke: Phoenix Contact
Monteringsstil: DIN Rail Mount
Fabriksförpackningskvantitet: 1
Underkategori: Circuit Breakers
Termineringsstil: Screw
Märkspänning: 80 VDC, 250 VAC
Del # Alias: TMC_42-01-0.1A TMC420101A
Enhetens vikt: 57,640 g
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
8536201090
CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indonesien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TMC Thermomagnetic Circuit Breakers

Phoenix Contact TMC Thermomagnetic Circuit Breakers are ideal for use in information, communication, and process technology markets. The integrated remote signaling enables users to permanently monitor the operating state of a system. Phoenix Contact TMC Thermomagnetic Circuit Breakers feature fast-blow fuses for normal opened and closed contacts. The tripping characteristics of the TMC series make them viable in a diverse array of applications, including programmable controllers, valves, motors, and frequency inverters.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.