3270118

Phoenix Contact
651-3270118
3270118

Tillverk:

Beskrivning:
DIN-skena, terminalblock PTRV 4 BU/BU
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
165,68 kr 165,68 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: DIN-skena, terminalblock
RoHS-direktivet:  
Marshalling Panel
2 Position
10 A
250 V
Push-In
Blue
UL 94 V-0
DIN Rail
26 AWG
12 AWG
64 mm
8.3 mm
PTRV
Märke: Phoenix Contact
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 60 C
Produkttyp: DIN Rail Terminal Blocks
Fabriksförpackningskvantitet: 10
Underkategori: Terminal Blocks
Handelsnamn: CLIPLINE
Ledningsdimensionens räckvidd: 26 AWG to 12 AWG
Enhetens vikt: 18 g
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
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

PTRV / FTRV Marshalling Terminals

Phoenix Contact PTRV / FTRV Marshalling Terminals allow designers to marshal signals in automation applications in an arranged manner simplified through levels with an innovative color guide system for conductors and terminals. Together with the front wiring, this helps prevent errors in the connection process. Phoenix Contact PTRV / FTRV Marshalling Terminals feature a compact design that increases signal density by up to 20%. These marshalling terminals also offer convenient testing by use of freely accessible 2.3mm test connections centered between the connection points.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.