3215041

Phoenix Contact
651-3215041
3215041

Tillverk:

Beskrivning:
DIN-skena, terminalblock PTTB 2,5-2DIO/O-UR/ UL-UR

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5

Lager:
5
Kan skickas omedelbart
På beställningen:
50
Förväntad 2026-06-19
Fabrikens ledtid:
8
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
135,89 kr 135,89 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: DIN-skena, terminalblock
RoHS-direktivet:  
REACH - SVHC:
20 A
Push-In
Gray
DIN Rail
68 mm
5.2 mm
PTTB
Märke: Phoenix Contact
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 60 C
Produkttyp: DIN Rail Terminal Blocks
Fabriksförpackningskvantitet: 50
Underkategori: Terminal Blocks
Handelsnamn: CLIPLINE
Del # Alias: PTTB_2,5-2DIO/O-UR/UL-UR PTTB252DIOOURULUR
Enhetens vikt: 13,054 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Phoenix Contact is making improvements of their Phoenix Contact Push-
In Terminal blocks. There has been a product change in the PTTB 2,5
series. The product change affects the current bar,the push button
and the plastic housing. This product change has no influence on
handling, ergonomics or the top view design. Old and new designs
are in the same shape, compatible and can be mixed. Due to the
optimization of the PV-metal, the PTTB 2,5-PE and PTTB 2,5-PV are only
able to be bridged at the lower level. This change is planned to be
implemented in Oct 2015.

Please contact a Mouser Technical Sales Representative for
further information.

5-0615-5

Efterlevnadskoder
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.