3100017

Phoenix Contact
651-3100017
3100017

Tillverk:

Beskrivning:
DIN-skena, terminalblock MTKD

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
149
Förväntad 2026-05-22
Fabrikens ledtid:
10
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
45,26 kr 45,26 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: DIN-skena, terminalblock
RoHS-direktivet:  
Wire to Wire
1 Position
16 A
400 V
Screw
Gray
UL 94 V-0
DIN Rail
24 AWG
12 AWG
46.2 mm
5.2 mm
51.5 mm
MTKD
Märke: Phoenix Contact
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PL
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 60 C
Produkttyp: DIN Rail Terminal Blocks
Fabriksförpackningskvantitet: 50
Underkategori: Terminal Blocks
Handelsnamn: CLIPLINE
Ledningsdimensionens räckvidd: 24 AWG to 12 AWG
Del # Alias: MTKD MTKD
Enhetens vikt: 8,787 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
The housing has been modified due to the manufacturing process.
New injection molding tools will be implemented into the
process.
The marking area will be slightly changed and a date clock will
be stamped on the housing for improved traceability.

Please contact a Mouser Technical Sales Representative for
further information.

5-0316-01

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.