2907880

Phoenix Contact
651-2907880
2907880

Tillverk:

Beskrivning:
Industriella överspänningsskydd VAL-SEC-T2-380DC-P
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
912,13 kr 912,13 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Industriella överspänningsskydd
Protection Plug
Pluggable
Plug
380 VDC
- 40 C
+ 80 C
11.7 mm
46.4 mm
Märke: Phoenix Contact
Produkttyp: Industrial Surge Protectors
Fabriksförpackningskvantitet: 1
Underkategori: Surge Suppressors
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
8544422900
CAHTS:
8544420090
USHTS:
8536308000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

VAL-SEC Type 2 Surge Protection Device

Phoenix Contact VAL-SEC-Type 2 Surge Protection Devices feature an IP20 rating and a 350VAC continuous operating voltage. The display on each connector allows for easy monitoring and has a large area below for custom writing and marking. VAL-SEC-T2 devices possess a ≤1.5kV voltage protection rating and a 20kA to 40kA discharge current range. Phoenix Contact VAL-SEC-T2 Surge Protection Device is DIN rail-mouted with a narrow footprint, allowing for installation where space is limited. 

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.