2907070

Phoenix Contact
651-2907070
2907070

Tillverk:

Beskrivning:
UPS - Avbrottsfria strömförsörjningar QUINT4-UPS/24DC/24DC 10/EC IQ TECHNOLOGY

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 4

Lager:
4 Kan skickas omedelbart
Fabrikens ledtid:
33 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5.121,91 kr 5.121,91 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: UPS - Avbrottsfria strömförsörjningar
RoHS-direktivet:  
REACH - SVHC:
240 W
24 VDC
1 Outlet
DIN Rail
18 VDC to 30 VDC
Screw
125 mm
35 mm
130 mm
QUINT-UPS
Märke: Phoenix Contact
Effektivitet: 97 %
Ingångsspänning – max.: 30 VDC
Ingångsspänning – min.: 18 VDC
Ingångsspänning, nominell: 24 VDC
IP-klassificering: IP20
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Antal utgångar: 1 Output
Utström-kanal 1: 10 A
Produkttyp: UPS - Uninterruptible Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Handelsnamn: QUINT POWER
Vikt, kg: 0.5 kg
Enhetens vikt: 676,415 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Intelligent QUINT DC UPS

Phoenix Contact Intelligent QUINT DC Uninterruptible Power Supply (UPS) are designed to be integrated into established industrial networks. This UPS features automatic battery detection, extended load management, and IQ Technology that monitors and optimizes its energy storage system. The extended load management includes energy monitoring, a PC shutdown function, and a cold start function. Phoenix Contact Intelligent QUINT DC UPS is designed for EtherNet/IP, PROFINET, and EtherCAT networks. 

Quint UPS-IQ

Phoenix Contact Quint UPS-IQ offers an intelligent solution for ensuring maximum system availability. During power failures, Uninterruptible Power Supplies (UPS) continue to supply loads with power by switching to battery operation without interruption. Phoenix Contact UPS-IQ features IQ technology for superior system availability.  IQ technology provides intelligent battery management that keeps you informed of the remaining runtime, current state of charge, service life, and performance of the power storage device. Intelligent charging adapts the charging current to provide the fastest possible battery charging. POWER BOOST provides static power reserve, while dynamic power reserve is supplied with Selective Fuse Breaking (SFB) technology. Other features of the Phoenix Contact Quint UPS-IQ include optimum use of buffer time, preventive battery monitoring, and advanced signaling and configuration. The dual-layer capacitor battery used with Quint UPS-IQ provides for a wider operational temperature range from -20ºC to +60ºC, allowing battery back-up solutions to be placed in harsher environments. In addition, this capacitor technology allows a back-up system to have a longer operational lifespan of up to 20 years before battery replacement. WTR Wide-Temperature Range VRLA Battery offers a temperature range of -40ºC to +60ºC with a life span of 10 years.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.