2903254

Phoenix Contact
651-2903254
2903254

Tillverk:

Beskrivning:
Säkerhetsreläer PSR-SCP-24DC/ MXF2/4X1/2X2/B
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
3 779,85 kr 3 779,85 kr
3 476,48 kr 34 764,80 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Säkerhetsreläer
RoHS-direktivet:  
24 VDC
4 Form A (4PST-NO)
Plug In
6 A
IP20
Märke: Phoenix Contact
Spolmotstånd: 100 Ohms
Märkström - Max: 6 A
Monteringsstil: Plug In
Produkttyp: Safety Relays
Serie: PSR-MXF
Fabriksförpackningskvantitet: 1
Underkategori: Relays
Bredd: 22.5 mm
Del # Alias: PSR-SCP-24DC/MXF2/4X1/2X2/B
Enhetens vikt: 26,100 g
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
8537109899
CNHTS:
8536411090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PSR-MXF Safety Relays

Phoenix Contact PSR-MXF Safety Relays offer three functions in one device, increasing cost effectiveness and reducing space. Safety functions include emergency stop, safety door or light grid monitoring and can be implemented easily with the PSR multifunction device range. Phoenix Contact PSR-MXF accepts up to three dual-channel safety sensors: two local, independent sensor circuits, as well as an overriding safety circuit useful for a simultaneous shutdown. PSR-MXF is available with screw, spring-cage or tool-free push-in connections with which to monitor different types of sensors.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.