2900940

Phoenix Contact
651-2900940
2900940

Tillverk:

Beskrivning:
Reläuttag och hårdvara Plug-in module w/freewheeling diode

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 45

Lager:
45 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
31,48 kr 31,48 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Reläuttag och hårdvara
RoHS-direktivet:  
REACH - SVHC:
Modules
Diode Module
RIF-1, RIF-2, RIF-3, RIF-4
Märke: Phoenix Contact
Monteringsstil: Plug In
Produkttyp: Relay Sockets & Hardware
Serie: RIF-1
Fabriksförpackningskvantitet: 10
Underkategori: Relays
Handelsnamn: RIFLINE Complete
Del # Alias: RIF-LDP-48-60_DC RIFLDP4860DC
Enhetens vikt: 3 g
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
8536301090
CAHTS:
8536490010
USHTS:
8541410000
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.