2900340

Phoenix Contact
651-2900340
2900340

Tillverk:

Beskrivning:
Industrireläer PLC-RPT- 48DC/ 21-21AU
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
462,58 kr 462,58 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Industrireläer
RoHS-direktivet:  
REACH - SVHC:
DIN Rail
Industrial Relays
Relay Module
Push-In
DPDT (2 Form C)
6 A
Push-In
Non-Latching
48 VDC
2.4 kOhms
20 mA
30 VAC, 36 VDC
Silver Nickel (AgNi)
IP20
PLC-RPT
94 mm
14 mm
80 mm
Märke: Phoenix Contact
Märkström: 50 mA
Produkttyp: Industrial Relays
Fabriksförpackningskvantitet: 10
Underkategori: Relays
Handelsnamn: INTERFACE Relay
Del # Alias: PLC-RPT-_48DC/21-21AU PLCRPT48DC2121AU
Enhetens vikt: 62,200 g
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
8536419089
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PLC Push-In Technology Relays

Phoenix Contact PLC Push-In Technology Relays are equipped with push-in termination technology. Push-In Technology provides a fast, easy, safe connection and eliminates the need for insertion tools; even conductors as small as 22 AWG can be terminated. Terminations are made simply by pushing wires into the terminal, using very little force. To disconnect the wire, nearly any screwdriver can be used. Push-In Technology allows Phoenix Contact to meet the growing demand for the kinds of fast, safe, and error-free products now needed in industrial control cabinets. Phoenix Contact PLC Push-In Technology Relays, in 6mm housing, are 100% touch-proof and permit faster wiring - up to 50 % faster installation time.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.