2801287

Phoenix Contact
651-2801287
2801287

Tillverk:

Beskrivning:
Industriella överspänningsskydd PT-IQ-3-PB+F-PT
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
2 283,88 kr 2 283,88 kr
2 100,50 kr 21 005,00 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Industriella överspänningsskydd
Protection Plug
Pluggable
Screw
5 VDC
600 mA
- 40 C
+ 70 C
77.5 mm
17.7 mm
109.3 mm
PT-IQ
Märke: Phoenix Contact
Kapacitans: 30 pF
Brännbarhetsklass: UL 94 V-0
För användning med: 3 Wire with Common
Produkttyp: Industrial Surge Protectors
Fabriksförpackningskvantitet: 1
Underkategori: Surge Suppressors
Enhetens vikt: 131,700 g
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
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PT-IQ Intelligent MCR Surge Protection Devices

Phoenix Contact PT-IQ Intelligent MCR Surge Protection Devices are engineered with multi-stage remote monitoring and status reporting capability with reliable T-Bus connection. With new design features and proactive functional monitoring, PT-IQ stands out as a unique, intelligent MCR surge protection device. It prevents unnecessary maintenance by providing alerts so that the user knows when to replace plugs before they reach their performance limit. Phoenix Contact PT-IQ ensures system availability with excellent signal quality.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.