2800981

Phoenix Contact
651-2800981
2800981

Tillverk:

Beskrivning:
Industriella överspänningsskydd PT-IQ-2X2F-24DC-UT
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 445,85 kr 3 445,85 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Industriella överspänningsskydd
RoHS-direktivet:  
REACH - SVHC:
DIN Rail
Screw
24 VDC
700 mA
- 40 C
+ 70 C
77.5 mm
17.7 mm
91 mm
PT-IQ
Märke: Phoenix Contact
För användning med: MCR Technology
Produkttyp: Industrial Surge Protectors
Fabriksförpackningskvantitet: 1
Underkategori: Surge Suppressors
Handelsnamn: PLUGTRAB PT-IQ
Del # Alias: PT-IQ-2X2+F-24DC-UT PTIQ2X2+F24DCUT
Enhetens vikt: 140 g
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
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PT-IQ Intelligent MCR Surge Protection Devices

Phoenix Contact PT-IQ Intelligent MCR Surge Protection Devices are engineered with multi-stage remote monitoring and status reporting capability with reliable T-Bus connection. With new design features and proactive functional monitoring, PT-IQ stands out as a unique, intelligent MCR surge protection device. It prevents unnecessary maintenance by providing alerts so that the user knows when to replace plugs before they reach their performance limit. Phoenix Contact PT-IQ ensures system availability with excellent signal quality.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.