2800853

Phoenix Contact
651-2800853
2800853

Tillverk:

Beskrivning:
Kretsbrytare CB TM1 8A M1 P

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 6

Lager:
6 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
610,45 kr 610,45 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Kretsbrytare
RoHS-direktivet:  
CB TM1
Circuit Breakers
Thermal Magnetic
8 A
50 VDC
1 Pole
Slide
- 30 C
+ 60 C
Non-Illuminated
Märke: Phoenix Contact
Höjd: 45 mm
Längd: 52 mm
Monteringsstil: Pluggable
Produkttyp: Thermomagnetic Circuit Breakers
Fabriksförpackningskvantitet: 1
Underkategori: Circuit Breakers
Termineringsstil: Quick Connect
Bredd: 12.3 mm
Märkspänning: 50 V
Del # Alias: CB_TM1_8A_M1_P CBTM18AM1P
Enhetens vikt: 42,300 g
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
8536201090
CNHTS:
8536100000
CAHTS:
8537109920
USHTS:
8536200020
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indonesien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CB Pluggable Circuit Breakers

Phoenix Contact CB Pluggable DIN Rail Circuit Breakers offer thermal-magnetic and electronic circuit breakers designed to plug into a DIN Rail mounted base. The compact design features push-in wire termination technology and precise nominal current levels. A Selective Fuse Blow (SFB) trip option is available for the thermal-magnetic type, and visual status with remote reset / On-Off controls are available for electronic type. SFB technology triggers standard circuit breakers magnetically and quickly to provide up to six times the nominal current for 12ms. Supply / remote signaling can be bridged with CLIPLINE complete accessories. The bases are also available with a UT screw termination.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.